| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1746974-1 |
| Series: | GRACE INERTIA 6.2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Wire Type: | Stranded |
| Package Quantity: | 2000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 20 A |
| Termination Type: | Crimp |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 429 |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K757 |
| Wire Size: | 12 - 14 AWG, 2.08 - 3.31 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .114 - .161 in, 2.9 - 4.1 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Part Aliases: | 1746974-1 |
| SKU: | AMP1746974-1 |
1746974-1
| Heilind Number: | AMP1746974-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1746974-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with the Grace Inertia Connector, featuring a 6.2mm pitch tab for secure attachment in various applications. This component, part of the Grace Inertia 6.2 series, is designed for Cable Mount (Free-Hanging) installations, offering reliable performance in power circuits. With a contact material of Copper Alloy and a voltage rating of 600V AC/DC, it ensures efficient power transmission. The contact type is Tab, suitable for Stranded wire types ranging from 2.08 to 3.31mm² (12-14 AWG). With a contact amperage of 20A and termination type as Crimp, it guarantees optimal conductivity. Operating in a wide temperature range of -40 to 105°C (-40 to 221°F), it meets diverse environmental needs. This connector, packaged in reels of 2000, is ideal for power-related applications in Appliances and beyond, offering RoHS compliance for environmental responsibility. The Pre-Tin plating on the contact areas ensures durability, while the Locking Lance contact retention type housing provides secure connections. Elevate your power circuit designs with the Grace Inertia Connector's high-quality performance and versatility.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836047-1 | ![]() | |
| TE Connectivity 7-2836047-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() | |
| TE Connectivity 2836047-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1746977-1 | ![]() | |
| TE Connectivity 1746978-1 | ![]() | |
| TE Connectivity 1903684-1 | ![]() | |
| TE Connectivity 3-1903684-4 | ![]() |


