| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 174779-1 |
| Housing Material: | Nylon |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP174779-1 |
174779-1
Specifications
Detailed Description
Enhance your connectivity with our high-quality PL 110 Housing Receptacle. Crafted from durable nylon in a natural hue, this straight-orientation terminal housing ensures seamless performance. With a single receptacle position and polarization mating alignment, it guarantees secure connections. Designed for cable mount installation, it offers versatility in application. RoHS compliant and meticulously engineered, it is an essential component in the realm of connectors, crimp terminals, and housings. Elevate your projects with this reliable receptacle for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 174777-1 | ![]() | |
| TE Connectivity 174778-1 | ![]() | |
| TE Connectivity 174778-2 | ![]() | |
| TE Connectivity 175411-1 | ![]() | |
| TE Connectivity 175412-1 | ![]() |


