| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 174952-1 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .138 in, .217 in, 3.5 mm, 5.5 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .11 in, .197 in, 2.8 mm, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 20 |
| GPL: | N18 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | .85 in |
| Cable Exit Angle: | 180° |
| Height: | 1.026 in, 26.05 mm |
| Width: | 1.803 in, 45.8 mm |
| Mating Tab Width: | .071 in, 1.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 174952-1 |
| SKU: | AMP174952-1 |
174952-1
| Heilind Number: | AMP174952-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 174952-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our Multilock Connector System, designed for optimal performance and reliability. This housing, compatible with female terminals, features two rows with a pitch of 3.5mm or 5.5mm, offering versatility in your wiring setup. With a voltage rating of 12V DC, it ensures stable power distribution, essential for automotive applications. The durable PBT construction meets UL 94-HB flammability standards, guaranteeing safety and longevity. With 20 positions available, this connector is perfect for signal transmission in your vehicle. Its compact design, with a length of .85 inches and a 180° cable exit angle, enables easy installation in tight spaces. Operating smoothly in temperatures ranging from -30°C to 105°C, or -22°F to 221°F, it's suitable for various environmental conditions. The integrated primary locking feature ensures secure connections, while the natural body color blends seamlessly with your vehicle's design. Trust in our automotive connector accessories for superior performance on the road.


