| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175567-1 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .118 in, .138 in, 3.5 mm, 3 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .1 in, .211 in, 2.54 mm, 5.36 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 26 |
| GPL: | N18 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .827 in |
| Cable Exit Angle: | 180° |
| Height: | 1.197 in, 30.4 mm |
| Width: | 1.697 in, 43.1 mm |
| Mating Tab Width: | .039 in, .071 in, 1.8 mm, 1 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 175567-1 |
| SKU: | AMP175567-1 |
175567-1
Specifications
Detailed Description
Enhance your automotive connectivity with this Hybrid I/O Connector Plug Housing, designed for female terminals. Featuring 26 positions across 2 rows with a 3.5mm pitch, this connector ensures secure and efficient signal transmission. With a voltage rating of 12V DC and UL 94-HB flammability standard compliance, it guarantees reliability in demanding environments. The PBT body construction, operating temperature range of -30 to 105°C, and integrated polarization and terminal position assurance offer optimal performance. Suitable for wire-to-board or wire-to-device applications, this connector with a 180° cable exit angle and compact dimensions of 1.697" x 1.197" facilitates easy installation. RoHS compliant and lead-free solder capable, it meets international environmental standards. Elevate your automotive connectivity with this versatile and durable connector.


