177720-2

Heilind Number:AMP177720-2
Manufacturer:TE Connectivity
Manufacturer Number:177720-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

312 POSITIVE FLAG HSG 3P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 177720-2
Housing Material:Nylon
Pitch:.327 in, 8.32 mm
Terminal Type:Receptacle
Orientation:Flag
Number of Positions:3
Housing Color:Black
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP177720-2

Detailed Description

Enhance your connectivity with this black Terminal Housing, crafted from durable Nylon for long-lasting performance. Featuring a .327-inch pitch, 8.32mm terminal spacing, and a receptacle design with flag orientation, it offers seamless integration for your electrical systems. With three positions for efficient cable management, this housing ensures secure and organized connections. Its polarization mating alignment type guarantees proper fitment, while the Cable Mount (Free-Hanging) installation style allows for versatile use. Designed for reliability, this RoHS-compliant product is an essential component for your crimp terminal applications. Upgrade your setups with this premium housing for optimal performance.