| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801174-3 |
| Series: | Sensor Flat Contact System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .685 in |
| Cable Exit Angle: | 180° |
| Height: | 17.6 mm, .693 in |
| Width: | 2.197 in, 55.8 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801174-3 |
| SKU: | AMP1801174-3 |
1801174-3
Specifications
Detailed Description
Enhance your automotive connectivity with the Sensor Flat Contact System. This male terminal housing, featuring a single row design with a 3.33mm pitch, ensures reliable signal transmission in demanding environments. With a robust IP69K rating and a wide operating temperature range of -40 to 150°C, it guarantees optimal performance even in harsh conditions. The integrated strain relief and polarization elements, along with the sealable construction, offer added protection and stability. Constructed with durable PBT GF material in a sleek gray finish, this connector accessory is not only functional but also visually appealing. Its compact dimensions of 2.197" in width and .685" in length, with a low profile height of .693", make it suitable for various applications. Ideal for wire-to-wire connections, it is serviceable and features terminal position assurance for easy maintenance. Fully RoHS compliant, this accessory is an essential component for any automotive electrical system.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-1 | TE Connectivity 1801174-3 Application Tooling | ![]() |
| TE Connectivity 1-1579008-3 | TE Connectivity 1801174-3 Application Tooling | ![]() |
| TE Connectivity 1-1579008-4 | TE Connectivity 1801174-3 Application Tooling | ![]() |
| TE Connectivity 6-1579018-2 | TE Connectivity 1801174-3 Application Tooling | ![]() |


