| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801179-7 |
| Series: | Sensor Flat Contact System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .84 in |
| Cable Exit Angle: | 180° |
| Height: | 21 mm, .827 in |
| Width: | 1.38 in, 35.05 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | White |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801179-7 |
| SKU: | AMP1801179-7 |
1801179-7
Specifications
Detailed Description
Enhance your automotive connectivity with this Sensor Flat Contact System housing, designed for female terminals. With a single row configuration and a pitch of 3.33mm (.131 inches), it ensures secure and efficient signal transmission. Operating at 16V DC and boasting an IP69K rating, this housing is built to withstand harsh environments. Constructed from durable PBT GF material that meets UL 94-HB flammability standards, it guarantees reliability. Featuring three positions and a 180° cable exit angle, it offers flexibility in installation. The integrated strain relief and polarization ensure proper cable management and alignment. With a wide operating temperature range of -40 to 150°C (-40 to 302°F), this housing is suitable for various automotive applications. Sealable and serviceable, it provides added convenience, while its white body color adds a sleek touch to your setup. Trust in the quality and compliance of this automotive connector accessory for seamless performance in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-0 | ![]() |


