1825006-1

Heilind Number:AMP1825006-1
Manufacturer:TE Connectivity
Manufacturer Number:1825006-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

GDS0204=DIP SW,SLIDE,THRU/HL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825006-1
Amperage:.1 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:2
Housing Color:Black
Actuator Color:White
Number of Switches:2
Rated Voltage:50 VDC
Product Type:Switch
SKU:AMP1825006-1

Detailed Description

Upgrade your electronic devices with our DIP SW,SLIDE,THRU/HL switch. Designed for seamless integration, this switch features a Through Hole mount type with a Vertical mount angle for easy installation. The Copper Alloy contact material ensures reliability, while the SPST contact configuration and Slide actuator type offer precision control. With a pitch of 2.54mm and two positions, it's perfect for customizing your circuit setup. The sleek black housing and white actuator provide a modern aesthetic, and with RoHS compliance, you can trust in its environmental responsibility. Suitable for a variety of applications, this switch is a versatile and essential component for any project.