1825006-3

Heilind Number:AMP1825006-3
Manufacturer:TE Connectivity
Manufacturer Number:1825006-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

GDS02S04=DIP SW,SLIDE,SMT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825006-3
Amperage:.1 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:2
Housing Color:Black
Actuator Color:White
Number of Switches:2
Rated Voltage:50 VDC
Product Type:Switch
SKU:AMP1825006-3

Detailed Description

Enhance your electronic projects with the GDS02S04 DIP SW Slide switch. Designed for surface mount installation, this switch features a sleek black housing with white actuator, adding a modern touch to your setup. With a contact configuration of SPST and two positions, it offers versatile functionality. The copper alloy contacts ensure reliable performance, while the .1 A amperage and 50 VDC rated voltage make it suitable for a variety of applications. Its vertical mount angle and 2.54 mm pitch further enhance its usability. ROHS compliant for environmental responsibility, this switch is a must-have for any electronics enthusiast.