1827386-1

Heilind Number:AMP1827386-1
Manufacturer:TE Connectivity
Manufacturer Number:1827386-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

GIC 3.3 PLUG HOUSING 6P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1827386-1
Series:GRACE INERTIA 3.3
Housing Material:Nylon 6/6 - GF
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Pitch:.129 in, 3.3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Receptacle
Strain Relief:No Strain Relief
Row Spacing:.205 in, 5.2 mm
Package Quantity:2000
Contact Amperage:4 A
Number of Positions:6
Housing Color:Natural
GPL:429
Mating Retention Type:Inertia Locking, Latch, Locking Latch
Packaging:Bag
Operating Temperature Range:,
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
Panel Mount:Without
PCB Retention:Without
Connector Height:12.5 mm, .491 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K756
Number of Power Positions:6
Number of Signal Positions:2
Wire Size:20 - 24 AWG, .21 - .53 mm², 414.44 - 1045.97 CMA
Contact Layout:Matrix
Connector Length:11.3 mm, .444 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Plug
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Plug Housing
Material Flammability Standard:UL 94V-0
Part Aliases:1827386-1
SKU:AMP1827386-1

Detailed Description

Introducing the GIC 3.3 Plug Housing 6P from the GRACE INERTIA 3.3 series, designed for efficient cable mounting in power and signal applications. With two rows and six positions, this housing features a durable Nylon 6/6 - GF construction, meeting UL 94V-0 flammability standards for safety. The contact receptacles, made of Copper Alloy with tin plating, ensure reliable connectivity while accommodating wire sizes ranging from 20 to 24 AWG. Operating at up to 250 V AC/DC and 4 A, it's suitable for various environments. The housing, in a natural color, is 5.2 mm row-spaced and 12.5 mm in height, offering easy installation. Its locking latch and polarization features provide secure mating alignment, and with RoHS compliance, it meets environmental standards. Perfect for appliances and other applications, this connector facilitates wire-to-board connections with ease and efficiency.