| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1871570-1 |
| Series: | GRACE INERTIA 3.3 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .129 in, 3.3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .205 in, 5.2 mm |
| Package Quantity: | 1000 |
| Contact Amperage: | 4 A |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K756 |
| Number of Power Positions: | 12 |
| Number of Signal Positions: | 2 |
| Wire Size: | 20 - 24 AWG, .21 - .53 mm², 414.44 - 1045.97 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | Without |
| Connector and Housing Type: | Plug Housing |
| Multiple Contact Types: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1871570-1 |
| SKU: | AMP1871570-1 |
1871570-1
Specifications
Detailed Description
Enhance your power and signal connections with this GIC 3.3 Plug Housing from the Grace Inertia 3.3 series. Featuring a durable Nylon 6/6 - GF construction with UL 94V-0 flammability standard, this housing accommodates 12 positions in 2 rows with a 3.3mm pitch. Suitable for cable mount (free-hanging) applications, it utilizes a crimp termination method for secure connectivity. With a voltage rating of 250V AC/DC and a contact amperage of 4A, it ensures reliable performance in a wide operating temperature range of -30 to 105°C (-22 to 221°F). The natural housing color, along with tin plating in the contact mating area, guarantees efficient power transmission. RoHS compliant and suitable for appliances, this connector is a versatile solution for your power and signal needs. Each package contains 1000 units, making it ideal for bulk installations. Upgrade your wire-to-board connections with the K756 model, offering ease of use and high performance.


