| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1827386-1 |
| Series: | GRACE INERTIA 3.3 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .129 in, 3.3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .205 in, 5.2 mm |
| Package Quantity: | 2000 |
| Contact Amperage: | 4 A |
| Number of Positions: | 6 |
| Housing Color: | Blue |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K756 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 6 |
| Wire Size: | 20 - 24 AWG, .21 - .53 mm², 414.44 - 1045.97 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1827386-1 |
| SKU: | AMP2-1827386-1 |
2-1827386-1
Specifications
Detailed Description
Enhance your power and signal connectivity with our Grace Inertia 3.3 Plug Housing, a versatile solution for various applications. This blue housing, made of durable Nylon 6/6 GF material, features two rows and six positions, ideal for organized cable mounting. With a pitch of 3.3mm and a contact amperage of 4A, it ensures reliable performance in both AC and DC environments. The UL 94V-0 standard ensures safety, while the operating temperature range of -30 to 105°C (-22 to 221°F) allows for use in diverse settings. Perfect for appliances and other devices, this plug housing, with tin-plated contacts, guarantees efficient wire termination. Compliant with RoHS regulations, it prioritizes environmental responsibility without compromising on quality. Elevate your connector system with this essential component, designed for seamless wire-to-board connections.


