1827387-1

Heilind Number:AMP1827387-1
Manufacturer:TE Connectivity
Manufacturer Number:1827387-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

GIC 3.3 PLUG HOUSING 8P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1827387-1
Series:GRACE INERTIA 3.3
Housing Material:Nylon 6/6 - GF
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Pitch:.129 in, 3.3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Receptacle
Strain Relief:No Strain Relief
Row Spacing:.205 in, 5.2 mm
Keying:A
Package Quantity:1500
Contact Amperage:4 A
Number of Positions:8
Housing Color:Natural
GPL:429
Mating Retention Type:Latch, Locking Latch
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
Panel Mount:Without
PCB Retention:Without
Connector Height:12.2 mm, .479 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K756
Number of Power Positions:8
Number of Signal Positions:2
Wire Size:20 - 24 AWG, .21 - .53 mm², 414.44 - 1045.97 CMA
Contact Layout:Matrix
Connector Length:14.6 mm, .574 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Plug
Mating Retention:With
Contact Retention:With
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Plug Housing
Material Flammability Standard:UL 94V-0
Part Aliases:1827387-1
SKU:AMP1827387-1

Detailed Description

Enhance your power and signal connections with the GIC 3.3 Plug Housing 8P from the Grace Inertia 3.3 series. Featuring a durable Nylon 6/6 - GF housing in a natural color, this connector ensures reliable performance in a variety of applications. With two rows of contacts and a 3.3mm pitch, it offers secure and efficient cable mount termination via crimping. The copper alloy contacts, plated with tin for optimal conductivity, support up to 4A of current at 250V AC/DC. Designed for ease of use, the connector has a mating alignment with a keyed system for proper orientation. With a compact height of 12.2mm and operating temperature range of -30 to 105°C, it is suitable for use in demanding environments. RoHS compliant and meeting UL 94V-0 flammability standards, this connector guarantees safety and quality. Whether for appliances or other applications, this connector is the perfect solution for your wire-to-board connectivity needs.