| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969591-8 |
| Color: | Natural |
| Series: | Economy Power 2.5 |
| Amperage: | 7.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 10000 |
| Lock Type: | Latch |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Contact Transmits: | Power |
| Connector Length: | 22.5 mm, .886 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | 18.17 mm, .715 in |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1969591-8 |
| SKU: | AMP1969591-8 |
1969591-8
Specifications
Detailed Description
Easily connect power and signal wires with our HSG, REC, PANEL MOUNT connector. Designed for efficiency, this single-row receptacle features a latch for secure mating and a natural nylon housing for durability. With a pitch of 2.5mm, it's suitable for various applications, and its UL 94V-0 material flammability standard ensures safety. The 8-position connector, suitable for 26-22 AWG wire sizes, has a voltage rating of 250VAC and can handle up to 7.5A of current. Perfect for appliances and other electronic devices, this connector operates reliably in temperatures ranging from -25 to 105°C. RoHS compliant and with lead-free solder processes, it meets international standards for environmental responsibility. With a packaging quantity of 10,000, it's convenient for large-scale projects. Trust in the quality and performance of our Economy Power 2.5 connector for your connectivity needs.


