1971030-2

Heilind Number:AMP1971030-2
Manufacturer:TE Connectivity
Manufacturer Number:1971030-2
ECAD Model:
3D Model

Description:

2POS Plug Housing for GIC 2.0 EV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1971030-2
Connector Type:Housing
Gender:Plug
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Pitch:.079 in, 2 mm
Contact Type:Socket
Number of Positions:2
Housing Color:Natural
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP1971030-2

Detailed Description

Enhance your power connectivity with our heavy-duty rectangular connector housing, designed for seamless signal transmission. Crafted from durable Nylon 6/6 - GF, this plug features a single row for optimal performance. With a 2mm pitch and two socket contacts, it ensures reliable contact with wire and cable terminations. Operating flawlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), it's perfect for various applications. Its natural housing color complements any setup, while its RoHS compliance underscores our commitment to environmental sustainability. Elevate your power solutions with this essential connector accessory.