| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2232045-2 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | .197 in, 5 mm |
| Package Quantity: | 153 |
| Contact Amperage: | 16 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .06 in, 1.5 mm |
| Connector Height: | 12.8 mm, .503 in, .5 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Contact Layout: | Inline |
| Connector Length: | 17.3 mm, .68 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Polarizing Pegs |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.606 µin, 3.8 µm |
| Contact Mating Area Length: | .33 in, 8.5 mm |
| Contact Retention: | Without |
| Mating Tab Thickness: | .031 in, .032 in, .81 mm, .8 mm |
| Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2232045-2 |
| SKU: | AMP2232045-2 |
2232045-2
Specifications
Detailed Description
Enhance your power circuitry with our RAST 5 IDC Connectors, designed for dependable board mounting. Constructed with durable Nylon housing and Copper Alloy contacts, these connectors ensure reliable performance in a wide range of applications. Featuring a 5mm pitch and tab contact type, they facilitate secure and efficient power transmission. With a high voltage rating of 250VAC and a contact amperage of 16A, they meet the demands of power-intensive systems. The UL 94V-0 flammability standard certification guarantees safety and compliance. Operating in temperatures ranging from -40 to 120°C, these connectors are suitable for various environments. Their vertical mount orientation and shrouded header type offer easy installation and alignment. With 2 positions and a package quantity of 153, they are ideal for bulk PCB assembly. Trust in their Matte Tin plating finish for optimal signal conductivity and longevity. Designed for wire-to-board connectivity, these connectors are a key component for appliances and other electronic systems. Please note that this product is not RoHS compliant. Upgrade your PCB connections with our high-quality RAST 5 IDC Connectors.


