| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-164045-4 |
| Color: | Gray |
| Amperage: | 5.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Number of Contacts: | 48 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Mount Angle: | Right Angle |
| Row Spacing: | .15 in, 3.81 mm |
| Number of Positions: | 48 |
| GPL: | 004 |
| Tail Length: | 6.1 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Panel Mount: | Without |
| Connector Height: | 21.8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D402 |
| Number of Columns: | 16 |
| Number of Signal Positions: | 48 |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Board to Board Configuration: | Right Angle |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | .114 in, 2.9 mm |
| DIN Level: | II |
| Post Type: | Solder Post |
| Pre-Notched to Break Off: | No |
| DIN Size: | Standard |
| Type: | Type F |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | Z, B, D |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-164045-4 |
| SKU: | AMP2-164045-4 |
2-164045-4
Specifications
Detailed Description
Enhance your board-to-board connectivity with this high-performance Connector Assembly. Designed for seamless signal transmission, it features 48 gold-plated contacts in a right-angle, 3-row configuration, ensuring reliable data transfer. With UL 94V-0 compliance, it guarantees safety and durability even in demanding environments. The brass contact material and 2.54mm pitch offer robust construction and easy installation on PCBs. Ideal for data and device applications, this connector operates efficiently in a wide temperature range from -55 to 125°C. Trust in its quality for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 166555-1 | ![]() | |
| TE Connectivity 166733-4 | ![]() | |
| TE Connectivity 2-164241-4 | ![]() | |
| TE Connectivity 2-166648-4 | ![]() | |
| TE Connectivity 216520-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2015 | P-14-010879 - New specification.TE Connectivity is revising the connector finish specifications to align with current industry standards for separable electrical connector performance as defined within IEC 60603-2 | Download | |||


