| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1676480-6 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 1.5 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1676480-6 |
2-1676480-6
Specifications
Detailed Description
Enhance your circuitry with the CRG0402 1% 1K5 resistor, a compact and reliable component designed for precision performance. With a resistance of 1.5 KΩ and a tolerance of 1%, this thick film resistor ensures accurate signal control. Operating at a power rating of .063 W and a rated voltage of 50 V, it guarantees stable and efficient operation. Its surface mount termination type makes installation easy, while its miniature dimensions of 1 x .5 x .35 mm save valuable space on your PCB. RoHS compliant and suitable for a wide range of applications, this general purpose resistor is a versatile choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622826-8 | ![]() | |
| TE Connectivity CRG0805F10K | ![]() | |
| TE Connectivity 1623404-1 | ![]() | |
| TE Connectivity 1676480-1 | ![]() |


