| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1718333-1 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .315 in |
| Cable Exit Angle: | 180° |
| Height: | .244 in, 6.2 mm |
| Width: | 16.7 mm, .657 in |
| Mating Tab Width: | .025 in, .63 mm |
| Body Color: | Natural |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2-1718333-1 |
| SKU: | AMP2-1718333-1 |
2-1718333-1
| Heilind Number: | AMP2-1718333-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1718333-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in automotive applications with this MQS Socket Housing, featuring 2 positions for female terminals. Designed for optimal performance, this housing boasts a compact 2.54mm pitch with a polarization feature for secure mating. Constructed with PBT GF material meeting UL 94-HB flammability standards, it ensures reliability in harsh environments. Suitable for wire-to-wire, wire-to-board, and wire-to-device connections, this housing offers versatile use. With a temperature range of -40 to 80°C, it is ideal for automotive systems. Its terminal position assurance and primary locking feature provide added security, while its RoHS compliance underscores its environmental responsibility. Upgrade your automotive connector setup with this essential accessory.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2021 | P-20-019950 - Tool/ Process Transfer. we hereby inform you about tool and/or process transfers within TE Connectivity. The transfer from TE Steinach(CH) to TE Esztergom(HU) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. | Download | |||


