| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-172211-2 |
| Color: | Black |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 350 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Insulation Resistance: | 500 MΩ |
| GPL: | 289 |
| Profile: | Standard |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 6.4 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Lock |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1593 |
| Circuit: | Standard |
| Contact Layout: | Inline |
| Connector Length: | 7.9 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-172211-2 |
| SKU: | AMP2-172211-2 |
2-172211-2
Specifications
Detailed Description
Enhance your electronic assembly projects with our EIS CAP HSG FREE HANG 2P in sleek Black. Designed for optimal performance, this connector boasts a 2A amperage and durable Nylon 6/6 housing material, ensuring reliable power and signal transmission. With a cable mount (Free-Hanging) configuration and crimp termination method, installation is a breeze. Meeting stringent safety standards with a UL 94V-0 flammability rating, it offers peace of mind. Suitable for power and signal applications, its 2.5mm pitch and Pin contact type guarantee secure connections. Operating in a wide temperature range from -20 to 95°C (-4 to 203°F), it's versatile for various environments. With 1000 pieces in a convenient bag packaging, it's perfect for manufacturers and DIY enthusiasts alike. Rest assured of its quality and compliance with RoHS standards, making it an essential component for your projects. Elevate your connectivity with this Connector, a must-have in your toolkit.


