| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-172211-4 |
| Color: | Black |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 350 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Insulation Resistance: | 500 MΩ |
| GPL: | 289 |
| Profile: | Standard |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 6.4 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Lock |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1593 |
| Circuit: | Standard |
| Contact Layout: | Inline |
| Connector Length: | 12.9 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-172211-4 |
| SKU: | AMP2-172211-4 |
2-172211-4
Specifications
Detailed Description
Enhance your electronic setups with our EIS CAP HSG FREE HANG 4P in sleek black. Designed for optimal performance, this connector housing is a must-have for power and signal applications. With a durable nylon 6/6 construction and UL 94V-0 flammability standard, rest assured of its quality and safety. Featuring a cable mount for easy installation, it boasts a 2.5mm pitch and can handle up to 250V AC and 350V DC. The 4-pin connector with pin contacts ensures secure connectivity, while the operating temperature range of -20 to 95°C (-4 to 203°F) makes it suitable for various environments. Mating retention and connector lock mechanisms offer added stability, perfect for wire-to-board setups. RoHS compliant for environmental responsibility, this connector is available in a package quantity of 1000 for your convenience. Elevate your projects with this essential component that guarantees reliability and performance.


