| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-172213-2 |
| Color: | Black |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 350 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Panel Thickness: | .032 - .063 in, .81 - 1.6 mm |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | 289 |
| Profile: | Standard |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| PCB Retention: | Without |
| Connector Height: | 8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Lock |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1593 |
| Circuit: | Standard |
| Contact Layout: | Inline |
| Connector Length: | 13.5 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-172213-2 |
| SKU: | AMP2-172213-2 |
2-172213-2
Specifications
Detailed Description
Enhance your electronic connections with our EIS CAP HSG PANEL MOUNT 2P BLACK. This housing connector, designed for panel installation, features a durable Nylon 6/6 construction in sleek black. With a 2A amperage rating and the ability to handle up to 250V AC or 350V DC, it ensures reliable power and signal transmission. The crimp termination method and 2.5mm pitch make installation a breeze, while its UL 94V-0 material flammability standard compliance offers peace of mind. Perfect for various applications, this connector operates effectively in temperatures ranging from -20 to 95°C. Whether for professional or DIY projects, trust in its quality for seamless connectivity.


