| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-172213-4 |
| Color: | Black |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 350 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Panel Thickness: | .032 - .063 in, .81 - 1.6 mm |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | 289 |
| Profile: | Standard |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| PCB Retention: | Without |
| Connector Height: | 8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Lock |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1593 |
| Circuit: | Standard |
| Contact Layout: | Inline |
| Connector Length: | 18.5 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-172213-4 |
| SKU: | AMP2-172213-4 |
2-172213-4
Specifications
Detailed Description
Enhance your power and signal connectivity with this high-quality connector, designed for efficient and reliable performance. Featuring a black nylon 6/6 housing, this plug connector is ideal for panel mounting with a crimp termination method. With a pitch of 2.5 mm and a voltage rating of 250 V AC and 350 V DC, it ensures safe and secure connections. The single-row housing accommodates four pin contacts, making it suitable for various applications. UL 94V-0 compliant for material flammability, it guarantees safety in operation. The standard profile connector with mating retention and lock features ensures a secure fit, while the operating temperature range of -20 to 95 °C (-4 to 203 °F) makes it versatile for different environments. Perfect for wire-to-board connections in data and devices applications, this connector is RoHS compliant, meeting environmental standards. Upgrade your PCB assembly with this reliable and durable connector.


