| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1747052-1 |
| Series: | GRACE INERTIA 7.92 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Tab |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L951 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 2 |
| Wire Size: | 16 - 24 AWG, .22 - 1.38 mm², 434.18 - 2723.46 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header Assembly |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1747052-1 |
| SKU: | AMP2-1747052-1 |
2-1747052-1
Specifications
Detailed Description
Enhance your power and signal connections with the GRACE INERTIA 7.92 series 2-position header assembly. Designed for durability and reliability, this assembly features a natural keying C housing made of Nylon 6/6 - GF for added strength. With a 7.92mm (.312 in) pitch and through-hole solder termination method, it ensures secure mounting on the board. Its UL 94V-0 flammability standard and operating temperature range of -30 to 105°C (-22 to 221°F) make it suitable for various applications. The tin-plated tab contacts can handle up to 10A of current at 300V AC/DC, catering to both power and signal needs. Whether for appliances or other devices, this connector system, compliant with RoHS regulations, guarantees high performance and safety in your projects.


