| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1903390-3 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Number of Positions: | 4 |
| Housing Color: | Blue |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP2-1903390-3 |
2-1903390-3
Specifications
Detailed Description
Enhance your power connectivity with this GIC 2.5 W Plug Housing. Designed for optimal performance, this 4-pin connector features a durable Polybutylene Terephthalate - GF construction in a striking blue hue. With a single row layout and a 2.5mm pitch, it offers seamless integration for your signal circuit applications. Operating flawlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), it ensures reliable functionality in various environments. Suitable for wire and cable termination, this connector is a must-have for your heavy-duty power setups. Rest assured, it is RoHS compliant, meeting high industry standards for environmental responsibility. Upgrade your power connectors with this premium housing for superior performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1903390-4 | ![]() | |
| TE Connectivity 2-1903393-3 | ![]() | |
| TE Connectivity 1-1903393-2 | ![]() | |
| TE Connectivity 1903393-1 | ![]() | |
| TE Connectivity 3-1903393-4 | ![]() |


