| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1971776-3 |
| Series: | Power Triple Lock |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | B |
| Number of Positions: | 6 |
| Housing Color: | Purple |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Power Positions: | 6 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1971776-3 |
| SKU: | AMP2-1971776-3 |
2-1971776-3
Specifications
Detailed Description
Enhance your power connections with the PTL 2X3 PLUG HSG STD TEMP KEY B PUR. This housing, part of the Power Triple Lock series, ensures reliable performance with its UL certification and durable Polybutylene Terephthalate - GF construction. Featuring two rows and a secure cable mount design, it offers easy installation and efficient crimp termination. With a pitch of 6mm and a voltage rating of 600V AC/DC, it's ideal for power applications. The vibrant purple housing, meeting UL 94V-0 flammability standards, adds a pop of color while guaranteeing safety. Suitable for a range of appliances, this connector housing accommodates six power positions with a receptacle contact type. Its straight cable exit angle and matrix contact layout provide versatility in wire-to-wire connections. Operating in temperatures from -55 to 105°C, it ensures reliable performance in various environments. With circuit identification features and a packaging option of carton, it's a convenient and essential component for power systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1971773-2 | PTL 1X2 PLUG HSG STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-1971776-3 | PTL 2X3 PLUG HSG STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-1971876-3 | PTL 3X3 PLUG HSG STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1971777-3 | PTL TPA HIGH TEMP 1 x 3 BLACK | ![]() |
| TE Connectivity 1971777-4 | PTL TPA HIGH TEMP 1 x 4 BLACK | ![]() |
| TE Connectivity 1971778-3 | PTL TPA HIGH TEMP 2 x 3 BLACK | ![]() |
| TE Connectivity 1971783-1 | PTL RECEPTACLE CONTACT, 16-19 AWG, 2X22 | ![]() |
| TE Connectivity 1971784-1 | PTL TAB CONTACT, 16-19 AWG, 2X22 AWG | ![]() |
| TE Connectivity 2-1971775-3 | PTL 2X3 CAP PANEL MT STD TEMP KEY B PUR | ![]() |
| TE Connectivity 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| TE Connectivity 321298 | TERMINAL,SOLIS R 6 10 | ![]() |
| TE Connectivity 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 794272-1 | 03P UMNL WIRE SEAL | ![]() |
| TE Connectivity 796634-4 | 4 POS 5.08MM R/A PLUG,TRM BLK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/11/2022 | PCN-22-157193 - Design Change. For the Standard temp housings, the side rails located next to the external latch were reduced in length and a 45 degree angle was added. No change to the High temp housings. | Download | |||
| 05/01/2022 | PCN-22-130223 - Material change. Resin is changing from PBT to a different PBT. A change in shading may be detectable between old and new PBT resin. Also, an additional manufacturing source is being added in China. No change to High Temp resin. | Download | |||
| 02/17/2021 | PCN-20-101118 - High Temp resin change. changing from Nylon PA6 to Nylon PA66. No change to Standard Temp resin. PA6 resin is discontinued. | Download | |||
| 02/16/2015 | P-14-010870 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


