| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176315-0 |
| Size Code: | 0204 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 2.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.5 x 1.4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176315-0 |
2-2176315-0
| Heilind Number: | AMP2-2176315-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176315-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuitry with this MELF SMA_A thin film resistor. With a resistance of 3.9 kilohms and a tolerance of 0.1%, this component ensures accurate performance. Operating at a rated voltage of 200V and a power rating of 0.4W, it is suitable for a wide range of applications. Its surface mount design and compact dimensions of 3.5 x 1.4mm make it easy to integrate into your PCB layout. The termination type is solder, and it features RoHS compliance for environmentally friendly manufacturing. Trust in the reliability and consistency of this precision resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 3-2176315-2 | ![]() | |
| TE Connectivity 6-2176314-9 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


