| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176315-9 |
| Size Code: | 0204 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 12 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.5 x 1.4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176315-9 |
2-2176315-9
| Heilind Number: | AMP2-2176315-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176315-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality MELF SMA_A precision resistor. Featuring a resistance of 22K with an impressive tolerance of 0.1% and a low temperature coefficient of 15PPM, this Surface Mount component ensures accurate and stable performance. Its compact 0204 size and power rating of 0.4W make it suitable for a wide range of applications. With solder termination and a rated voltage of 200V, installation is easy and reliable. Built with Thin Film technology, it guarantees precision and consistency in your circuit design. RoHS compliant, it meets environmental standards while offering exceptional reliability. Elevate your resistor needs with this essential component for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 3-2176315-2 | ![]() | |
| TE Connectivity 6-2176314-9 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


