MS3456KS36-5PX

Heilind Number:AMP2-2176403-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS36-5PX
ECAD Model:
3D Model

Description:

3550 6R2 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS36-5PX
Power Rating:5 W
Termination Type:Solder
Resistance:6.2 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176403-0

Detailed Description

Enhance your electronic circuits with this high-quality surface mount resistor. With a power rating of 5W and a resistance of 6.2Ω, it delivers reliable performance in a variety of applications. The thick film element ensures durability, while the 1% tolerance guarantees precision in your designs. Rated for 300V, this resistor is suitable for use in demanding environments. Its surface mount termination type and two terminations make for easy installation, perfect for efficient PCB assembly. Upgrade your projects with this RoHS-compliant component, a must-have for any engineer or hobbyist.