MS3456KS36-6S

Heilind Number:AMP2-2176404-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS36-6S
ECAD Model:
3D Model

Description:

3550 82K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS36-6S
Power Rating:5 W
Termination Type:Solder
Resistance:82 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176404-0

Detailed Description

Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 5 W and a resistance of 82 KΩ, it ensures reliable performance in demanding applications. The thick film element and solder termination type offer durability and ease of installation. Operating at a rated voltage of 300 V, this resistor is suitable for a wide range of power circuitry. With a tolerance of 1% and two terminations, it provides precise and secure connections. Ideal for surface mount applications, it complies with RoHS regulations, making it an environmentally conscious choice. Elevate your designs with this essential component.