| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS36-6SW |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 91 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176404-1 |
MS3456KS36-6SW
| Heilind Number: | AMP2-2176404-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS36-6SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-quality power resistor, boasting a 5 W power rating and 300 V rated voltage for reliable performance. Designed for surface mount applications, this resistor features a solder termination type and 91 KΩ resistance, with a 1% tolerance for precise operation. Its thick film element construction ensures durability, making it a dependable choice for a variety of electronic projects. Note: This product is not RoHS compliant.


