MS3456KS36-6SY

Heilind Number:AMP2-2176404-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS36-6SY
ECAD Model:
3D Model

Description:

3550 110K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS36-6SY
Power Rating:5 W
Termination Type:Solder
Resistance:110 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176404-3

Detailed Description

Enhance your electronic circuits with this high-quality Surface Mount Power Resistor. With a power rating of 5 W and a resistance of 110 KΩ, it's designed to provide reliable performance in demanding applications. Featuring a thick film element and solder termination, it ensures secure connectivity and efficient heat dissipation. Operating at a rated voltage of 300 V, this resistor is suitable for a wide range of power management tasks. With a tolerance of 1% and RoHS compliance, you can trust in its accuracy and environmental friendliness. Whether you're a professional engineer or a DIY enthusiast, this Surface Mount Power Resistor is a must-have component for your projects.