| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS36-6SZ |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 120 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176404-4 |
MS3456KS36-6SZ
| Heilind Number: | AMP2-2176404-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS36-6SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor, boasting a robust 5 W power rating and a 120 KΩ resistance. Designed for surface mount applications, it ensures secure and efficient installation. With a tolerance of 1% and a rated voltage of 300 V, this thick film resistor guarantees precision and reliability in your circuitry. Featuring solder termination and compliance with RoHS standards, it's an environmentally conscious choice for your engineering needs. Elevate your designs with this essential component, perfect for a wide range of applications.


