| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176406-0 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 6.2 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176406-0 |
2-2176406-0
| Heilind Number: | AMP2-2176406-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176406-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our high-quality Surface Mount Power Resistor. With a power rating of 6W and a resistance of 6.2Ω, this component is designed for reliable operation in a variety of applications. Its thick film element and 1% tolerance ensure precision and stability, while the 300V rated voltage offers flexibility in voltage requirements. The solder termination type and surface mount mounting style make installation a breeze, with two terminations for easy connectivity. Trust in our RoHS-compliant product for environmentally conscious design. Upgrade your electronic systems with this essential component for optimal functionality and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() |


