| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176406-5 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 10 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176406-5 |
2-2176406-5
| Heilind Number: | AMP2-2176406-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176406-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 6W and a resistance of 10Ω, it ensures optimal performance and durability. The thick film element type and 1% tolerance guarantee precision in applications. Designed for easy installation, it features solder termination and surface mount mounting style. Operating at a rated voltage of 300V, it is suitable for a wide range of industrial and electronic devices. Upgrade your circuitry with this reliable component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() |


