| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176406-7 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 12 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176406-7 |
2-2176406-7
| Heilind Number: | AMP2-2176406-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176406-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor, boasting a 6W power rating and a resistance of 12Ω. Designed for reliable performance, it features a surface mount termination type for easy installation. With a rated voltage of 300V and a 1% tolerance level, this resistor ensures precise and efficient operation. Perfect for a wide range of applications, it complies with RoHS regulations and is guaranteed to meet your power resistor needs with its thick film element design. Upgrade your circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() |


