| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS36-9SW |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 91 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176407-1 |
MS3456KS36-9SW
| Heilind Number: | AMP2-2176407-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS36-9SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-quality Surface Mount Power Resistor. With a power rating of 6W and a resistance of 91 KΩ, it offers reliable performance in a variety of applications. The thick film element and 1% tolerance ensure precision and stability, while the solder termination type simplifies installation. Operating at a rated voltage of 300V, this resistor is suitable for demanding environments. RoHS compliant and featuring a surface mount design, it is a versatile and efficient choice for your projects. Upgrade your electronics with this essential component.


