MS3456KS36-9SZ

Heilind Number:AMP2-2176407-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS36-9SZ
ECAD Model:
3D Model

Description:

3560 120K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS36-9SZ
Power Rating:6 W
Termination Type:Solder
Resistance:120 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176407-4

Detailed Description

Enhance your electronic projects with this high-quality power resistor, offering a robust power rating of 6 W and a resistance of 120 KΩ. Designed for surface mount applications, it ensures efficient performance with a rated voltage of 300 V. This thick film resistor guarantees precision with a tolerance of 1%, making it ideal for demanding circuitry. With two solder terminations, installation is seamless, and its RoHS compliance underscores its commitment to environmental responsibility. Elevate your design with this essential component, perfect for a wide range of applications in the electronics industry.