MS3456KS40-10PW

Heilind Number:AMP2-2176407-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS40-10PW
ECAD Model:
3D Model

Description:

3560 150K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS40-10PW
Power Rating:6 W
Termination Type:Solder
Resistance:150 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176407-6

Detailed Description

Enhance your electronic circuitry with this high-quality power resistor, designed for efficient performance in demanding applications. With a power rating of 6 W and a resistance of 150 KΩ, it offers reliable operation at a rated voltage of 300 V. The surface mount design ensures easy and secure installation, while the thick film element type guarantees durability and stability. With a tolerance of 1% and two solder termination points, precise and secure connections are assured. Perfect for a wide range of industrial and electronic projects, this resistor is a valuable addition to any engineer's toolkit.