MS3456KS40-10PX

Heilind Number:AMP2-2176407-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS40-10PX
ECAD Model:
3D Model

Description:

3560 160K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS40-10PX
Power Rating:6 W
Termination Type:Solder
Resistance:160 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176407-7

Detailed Description

Enhance your circuitry with this high-quality power resistor, featuring a robust 6 W power rating and a precise 1% tolerance. Designed for surface mount applications, it boasts a resistance of 160 KΩ and a rated voltage of 300 V, ensuring reliable performance in demanding environments. The thick film element construction guarantees durability, while the solder termination type offers easy installation. Ideal for a wide range of electronic projects, this resistor is a must-have component for professionals and hobbyists alike. Please note that it is not RoHS compliant. Upgrade your designs with the Surface Mount Resistors from our extensive selection.