| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176408-1 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 12 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176408-1 |
2-2176408-1
| Heilind Number: | AMP2-2176408-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176408-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance power resistor, boasting a robust 6 W power rating and a resistance of 12 KΩ. Designed for efficient power management, this surface mount resistor operates at a rated voltage of 300 V, ensuring reliable performance in various applications. With a tolerance of 5% and termination type solder, it offers precise and secure connectivity. RoHS compliant and featuring a thick film element, this resistor is a dependable choice for any project requiring surface mount components. Upgrade your setup with this essential component for optimal power distribution and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() |


