MS3456KS40-10SZ

Heilind Number:AMP2-2176408-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS40-10SZ
ECAD Model:
3D Model

Description:

3560 22K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS40-10SZ
Power Rating:6 W
Termination Type:Solder
Resistance:22 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-2176408-4

Detailed Description

Enhance your electronic circuits with this high-quality Surface Mount Power Resistor. With a power rating of 6W and a resistance of 22KΩ, it offers reliable performance in various applications. Featuring a thick film element and solder termination type, it ensures secure and efficient connectivity. Operating at a rated voltage of 300V, this resistor is suitable for powering up your devices. With a tolerance of 5% and RoHS compliance, it meets industry standards for environmental friendliness. Easy to install with its surface mount mounting style, this resistor is a must-have for your electronic projects.