| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2232043-2 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | .197 in, 5 mm |
| Package Quantity: | 153 |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .06 in, 1.5 mm |
| Connector Height: | 12.8 mm, .503 in, .5 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Contact Layout: | Inline |
| Connector Length: | 12.3 mm, .48 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 1C, 2D, 1C,2D |
| Contact Shape: | Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Polarizing Pegs |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.606 µin, 3.8 µm |
| Contact Mating Area Length: | .33 in, 8.5 mm |
| Contact Retention: | Without |
| Mating Tab Thickness: | .031 in, .032 in, .81 mm, .8 mm |
| Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-2232043-2 |
| SKU: | AMP2-2232043-2 |
2-2232043-2
| Heilind Number: | AMP2-2232043-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2232043-2 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power circuits with our RAST 5 IDC Connectors. These durable connectors feature a single row design with two positions, ideal for through hole soldering on PCBs. Constructed with a nylon housing and copper alloy contacts, they offer reliable performance in a range of applications. With a pitch of 5mm and a voltage rating of 250VAC, they meet high standards for power transmission. Operating temperature ranges from -40 to 120°C, making them suitable for various environments. The connectors are UL 94V-0 compliant for material flammability and feature tin plating for efficient contact conductivity. Designed for vertical mount orientation and with a compact height of 12.8mm, they are space-efficient on PCBs. Each package contains 153 loose pieces, perfect for stocking or large-scale projects. Whether for appliances or industrial equipment, these connectors provide a secure and efficient solution for wire-to-board connections. Please note that lead-free solder processes have not been reviewed for this product's capability. For more information on assembly and specifications, refer to the product datasheet.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2232043-2 | ![]() | |
| TE Connectivity 1971946-2 | ![]() | |
| TE Connectivity 1-2232000-2 | ![]() | |
| TE Connectivity 2232043-2 | ![]() | |
| TE Connectivity 1-2292457-2 | ![]() |


