2-2232043-4

Heilind Number:AMP2-2232043-4
Manufacturer:TE Connectivity
Manufacturer Number:2-2232043-4
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

4P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2232043-4
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:.197 in, 5 mm
Package Quantity:81
Number of Positions:4
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Loose Piece
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.06 in, 1.5 mm
Connector Height:12.8 mm, .503 in, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Contact Layout:Inline
Connector Length:22.3 mm, .88 in
Connector System:Wire to Board
ECCN:EAR99
Keying and Polarized Position Locations:4D
Contact Shape:Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Polarizing Pegs
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.606 µin, 3.8 µm
Contact Mating Area Length:.33 in, 8.5 mm
Contact Retention:Without
Mating Tab Thickness:.031 in, .032 in, .81 mm, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:2-2232043-4
SKU:AMP2-2232043-4

Detailed Description

Introducing the RAST 5 IDC Connectors, designed for efficient through-hole solder termination in electronic assemblies. With a single row configuration and 5mm pitch, these connectors offer reliable power connectivity. The housing, made of durable nylon with UL 94V-0 flammability standard, ensures safety and performance. Featuring four copper alloy contacts with tin plating, they guarantee optimal signal conductivity. Measuring 22.3mm in length and 12.8mm in height, these vertical mount connectors are suitable for various PCB applications. With a wide operating temperature range of -40 to 120°C, they are ideal for use in demanding environments. Each pack includes 81 loose pieces, facilitating convenient assembly. Compliant with RoHS regulations, these connectors are a sustainable choice for your projects. Explore their versatility in wire-to-board connections within the PCB Connectors category.