| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2299782-1 |
| Series: | HDSCS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1, 2 |
| Pitch: | 6 mm, 9 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67, IP69K |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 8 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C |
| Circuit Application: | Power & Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M089 |
| Connector System: | Cable-to-Cable |
| Cable Exit Angle: | 180°, 90° |
| Height: | 67.2 mm |
| Width: | 31.25 mm |
| Mating Tab Width: | 2.8 mm, 6.3 mm |
| Body Color: | Gray |
| Serviceable: | Yes |
| Connector Code: | B |
| Mounting Feature: | With |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | Yes |
| Primary Locking Feature: | On the Terminal |
| Standards Met: | DIN IEC 512 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-2299782-1 |
| SKU: | AMP2-2299782-1 |
2-2299782-1
| Heilind Number: | AMP2-2299782-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2299782-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial and commercial transportation applications with our high-performance HDSCS connector. Designed to meet DIN IEC 512 standards, this housing accommodates female terminals with precision. Featuring two rows and 8 positions, it ensures efficient power and signal transmission. With a rugged PBT GF body and UL 94V-0 flammability rating, it guarantees durability and safety in harsh environments. With IP67 and IP69K ratings, it offers reliable protection against dust and water ingress. The connector is suitable for lead-free solder processes and operates flawlessly in temperatures ranging from -40 to 140 °C. Its versatile cable-to-cable system, available in 180° and 90° cable exit angles, allows for seamless integration. The gray housing with a height of 67.2mm and width of 31.25mm ensures easy installation, while its hybrid design caters to various connectivity needs. Trust in its serviceability and robust construction for uninterrupted performance in demanding conditions.


