| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2330550-1 |
| Accessory Type: | Bolster Assembly |
| GPL: | 061 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -25 - 100 °C |
| GPL Description: | Data and Devices |
| Product Code: | WA08 |
| ECCN: | EAR99 |
| Bolster Plate Assembly Material: | Stainless Steel |
| Insulator Material: | Polycarbonate Film Plus Acrylic Adhesive Layer |
| Part Aliases: | 2-2330550-1 |
| SKU: | AMP2-2330550-1 |
2-2330550-1
Specifications
Detailed Description
Enhance the durability and functionality of your P4 socket with this Bolster Plate Assembly, designed without a cover for easy access. Crafted with high-quality stainless steel and a robust polycarbonate film with acrylic adhesive layer, this accessory ensures reliable performance in a wide operating temperature range from -25 to 100°C. RoHS compliant and lead-free solder process capable, it meets stringent environmental standards. Perfect for memory socket applications, this assembly guarantees secure and efficient connectivity. Packaging includes a box and tray for convenience. Elevate your system's performance with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2324271-1 | ![]() | |
| TE Connectivity 1-2324271-2 | ![]() | |
| TE Connectivity 1-2324271-3 | ![]() | |
| TE Connectivity 1-2324271-4 | ![]() |


