2-2330550-2

Heilind Number:AMP2-2330550-2
Manufacturer:TE Connectivity
Manufacturer Number:2-2330550-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET P4 BOLSTER PLATE ASSY, W/ COVER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2330550-2
Accessory Type:Bolster Assembly
GPL:061
Packaging:Box & Tray
Operating Temperature Range:-25 - 100 °C
GPL Description:Data and Devices
Product Code:WA08
ECCN:EAR99
Bolster Plate Assembly Material:Stainless Steel
Insulator Material:Polycarbonate Film Plus Acrylic Adhesive Layer
Part Aliases:2-2330550-2
SKU:AMP2-2330550-2

Detailed Description

Enhance the performance and durability of your P4 socket with this Bolster Plate Assembly, complete with a protective cover. Crafted from high-quality stainless steel and featuring an insulator made of Polycarbonate Film Plus Acrylic Adhesive Layer, this accessory ensures reliable connectivity in a wide range of operating temperatures, from -25 to 100 °C. Designed for memory socket and connector applications, it is essential for maintaining secure and efficient data and device connections. With RoHS compliance and lead-free solder processes, you can trust in its environmental sustainability and quality assurance. Upgrade your setup today with this essential component.