2-2330552-2

Heilind Number:AMP2-2330552-2
Manufacturer:TE Connectivity
Manufacturer Number:2-2330552-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ICX POINT PHM CARRIER ASSY, P4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2330552-2
Accessory Type:Carrier
Cover Material:PC + ABS
GPL:061
Packaging:Box & Tray
Operating Temperature Range:-13 - 212 °F, -25 - 100 °C
GPL Description:Data and Devices
Product Code:WA08
ECCN:EAR99
Cover Flammability Standard:UL 94V-0
PQFP Type:Metric
Part Aliases:2-2330552-2
SKU:AMP2-2330552-2

Detailed Description

Upgrade your ICX POINT PHM with the innovative P4 Carrier Assembly, designed for optimal performance. This essential accessory features a durable cover made of PC + ABS, ensuring longevity and reliability. With a wide operating temperature range of -25 to 100°C (-13 to 212°F), it can withstand various environmental conditions. Compliant with RoHS regulations, this assembly is environmentally friendly. The UL 94V-0 flammability standard certification guarantees safety. Packaged in a convenient box and tray, it's easy to store and transport. Elevate your connectivity with this essential component for connectors, IC, and component sockets.