| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-292377-0 |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp/IDC |
| Pitch: | .059 in, 1.5 mm |
| Row Spacing: | .159 in, 4.05 mm |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Wire |
| Mating Retention: | Without |
| Connector and Housing Type: | Receptacle |
| SKU: | AMP2-292377-0 |
2-292377-0
| Heilind Number: | AMP2-292377-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-292377-0 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with this receptacle assembly, designed for 1.5mm pitch Mini CT applications. Featuring a sturdy panel mount, it ensures secure installation, while the crimp/IDC termination method guarantees reliable performance. With 26 positions arranged in two rows, this connector offers ample connectivity options. Its black housing, rated for an operating temperature range of -30 to 105°C (-22 to 221°F), is both durable and versatile. Whether for industrial or commercial use, this assembly is a must-have for maintaining efficient power circuits.


