2-35112-2

Heilind Number:AMP2-35112-2
Manufacturer:TE Connectivity
Manufacturer Number:2-35112-2
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

PIDG 12-10 RING 3/8, TAPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-35112-2
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:3/8
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-35112-2

Detailed Description

Enhance your electrical connections with our PIDG 12-10 RING 3/8 connector. Designed for 10-12 AWG wire, this straight orientation, 3/8 stud size terminal offers reliable performance up to 300V. With a closed barrel and insulation, it ensures secure and safe connections even in high temperatures, meeting RoHS compliance. Perfect for various applications, this connector is a vital component in your toolkit for efficient crimping and splicing tasks. Upgrade your setup with this essential component for a seamless electrical system.